
KN5C1000RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN5C1000RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1000RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1000RT5--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.020" (51.31mm) |
Series | Height 1.100" (27.94mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,57280 € | 39,32 € |
| 50 | 1,48360 € | 74,18 € |
| 100 | 1,40390 € | 140,39 € |
| 250 | 1,31140 € | 327,85 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

