
KN5C1000R5--S21 | |
|---|---|
DigiKey Part Number | 145-KN5C1000R5--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1000R5--S21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1000R5--S21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.000" (50.80mm) |
Series | Height 1.220" (30.99mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,31200 € | 16,56 € |
| 10 | 3,11300 € | 31,13 € |
| 25 | 2,88200 € | 72,05 € |
| 50 | 2,72800 € | 136,40 € |
| 200 | 2,46750 € | 493,50 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

