
KN5C1000F6---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1000F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1000F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1000F6---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.380" (60.45mm) |
Series | Height 1.230" (31.24mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 5 | 4,10600 € | 20,53 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,57680 € | 89,42 € |
| 50 | 3,38800 € | 169,40 € |
| 100 | 3,21910 € | 321,91 € |
| 250 | 3,02272 € | 755,68 € |
| 500 | 2,89202 € | 1.446,01 € |
| 1.000 | 2,77485 € | 2.774,85 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

