
KN5C10004P7--21 | |
|---|---|
DigiKey Part Number | 145-KN5C10004P7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C10004P7--21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C10004P7--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.460" (62.48mm) | |
Height | 1.130" (28.70mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,86800 € | 14,34 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,48600 € | 62,15 € |
| 50 | 2,35060 € | 117,53 € |
| 100 | 2,22930 € | 222,93 € |
| 400 | 2,02360 € | 809,44 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

