
KN5C10004P4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C10004P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C10004P4--21 |
Description | CLAMPING 4 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C10004P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.040" (26.42mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,15400 € | 10,77 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,86080 € | 46,52 € |
| 50 | 1,75680 € | 87,84 € |
| 100 | 1,66390 € | 166,39 € |
| 350 | 1,51986 € | 531,95 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

