
KN5C0750T5---21 | |
|---|---|
DigiKey Part Number | 145-KN5C0750T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C0750T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C0750T5---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.990" (50.55mm) |
Series | Height 1.060" (26.92mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,33760 € | 33,44 € |
| 50 | 1,26080 € | 63,04 € |
| 100 | 1,19200 € | 119,20 € |
| 250 | 1,11224 € | 278,06 € |
| 500 | 1,05924 € | 529,62 € |
| 1.000 | 1,01173 € | 1.011,73 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

