
KN5C0750RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN5C0750RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C0750RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C0750RT5--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.000" (50.80mm) |
Series | Height 1.100" (27.94mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,80400 € | 9,02 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,55600 € | 38,90 € |
| 50 | 1,46780 € | 73,39 € |
| 100 | 1,38890 € | 138,89 € |
| 250 | 1,29724 € | 324,31 € |
| 800 | 1,19864 € | 958,91 € |
| 1.600 | 1,14796 € | 1.836,74 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

