
KN5C0750F2---21 | |
|---|---|
DigiKey Part Number | 145-KN5C0750F2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C0750F2---21 |
Description | CLAMPING FLUTED KNOB 1.375 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C0750F2---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.380" (35.05mm) |
Series | Height 0.520" (13.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,86200 € | 9,31 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,60600 € | 40,15 € |
| 50 | 1,51520 € | 75,76 € |
| 100 | 1,43400 € | 143,40 € |
| 250 | 1,33964 € | 334,91 € |
| 550 | 1,26882 € | 697,85 € |
| 1.100 | 1,21345 € | 1.334,79 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

