
KN5C07504P4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C07504P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C07504P4--21 |
Description | CLAMPING 4 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C07504P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.020" (25.91mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,81760 € | 45,44 € |
| 50 | 1,71560 € | 85,78 € |
| 100 | 1,62460 € | 162,46 € |
| 400 | 1,47018 € | 588,07 € |
| 800 | 1,40489 € | 1.123,91 € |
| 1.200 | 1,36988 € | 1.643,86 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

