
KN5C06253P4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C06253P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C06253P4--21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C06253P4--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.740" (44.20mm) |
Series | Height 1.050" (26.67mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,70600 € | 8,53 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,47200 € | 36,80 € |
| 50 | 1,38860 € | 69,43 € |
| 100 | 1,31410 € | 131,41 € |
| 250 | 1,22760 € | 306,90 € |
| 500 | 1,17012 € | 585,06 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

