
KN5C05004S4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C05004S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C05004S4--21 |
Description | CLAMPING 4 ARM KNOB 1.730 IN DIA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C05004S4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.730" (43.94mm) | |
Height | 0.820" (20.83mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,77000 € | 8,85 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,43800 € | 71,90 € |
| 100 | 1,36060 € | 136,06 € |
| 400 | 1,22920 € | 491,68 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

