
KN5C05004P7--21 | |
|---|---|
DigiKey Part Number | 145-KN5C05004P7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C05004P7--21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C05004P7--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.490" (63.25mm) |
Series | Height 1.110" (28.19mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,47400 € | 12,37 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,14440 € | 53,61 € |
| 50 | 2,02700 € | 101,35 € |
| 100 | 1,92200 € | 192,20 € |
| 450 | 1,75384 € | 789,23 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

