
KN5C----TW7--21 | |
|---|---|
DigiKey Part Number | 145-KN5C----TW7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----TW7--21 |
Description | CLAMPING WING KNOB 2.500 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----TW7--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,24800 € | 11,24 € |
| 10 | 2,10800 € | 21,08 € |
| 25 | 1,94440 € | 48,61 € |
| 50 | 1,83580 € | 91,79 € |
| 100 | 1,73900 € | 173,90 € |
| 250 | 1,62648 € | 406,62 € |
| 950 | 1,48926 € | 1.414,80 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

