
KN5C----T5-LN21 | |
|---|---|
DigiKey Part Number | 145-KN5C----T5-LN21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----T5-LN21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----T5-LN21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.990" (50.55mm) | |
Height | 1.060" (26.92mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,74800 € | 8,74 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,50760 € | 37,69 € |
| 50 | 1,42200 € | 71,10 € |
| 100 | 1,34530 € | 134,53 € |
| 250 | 1,25612 € | 314,03 € |
| 600 | 1,18235 € | 709,41 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

