
KN5C----RT5--21 | |
|---|---|
DigiKey Part Number | 145-KN5C----RT5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----RT5--21 |
Description | CLAMPING 3 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----RT5--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.020" (51.31mm) | |
Height | 1.100" (27.94mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,37120 € | 34,28 € |
| 50 | 1,29260 € | 64,63 € |
| 100 | 1,22240 € | 122,24 € |
| 250 | 1,14084 € | 285,21 € |
| 800 | 1,05306 € | 842,45 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

