
KN5C----R5SB-22 | |
|---|---|
DigiKey Part Number | 145-KN5C----R5SB-22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----R5SB-22 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----R5SB-22 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.000" (50.80mm) |
Series | Height 1.220" (30.99mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,75200 € | 18,76 € |
| 10 | 3,52600 € | 35,26 € |
| 25 | 3,26440 € | 81,61 € |
| 50 | 3,09060 € | 154,53 € |
| 100 | 2,93520 € | 293,52 € |
| 300 | 2,72163 € | 816,49 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

