
KN5C----R3SB-22 | |
|---|---|
DigiKey Part Number | 145-KN5C----R3SB-22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----R3SB-22 |
Description | CLAMPING STAR KNOB 1.570 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----R3SB-22 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.580" (40.13mm) |
Series | Height 0.900" (22.86mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,47600 € | 22,38 € |
| 10 | 4,21000 € | 42,10 € |
| 25 | 3,90240 € | 97,56 € |
| 50 | 3,69800 € | 184,90 € |
| 100 | 3,51540 € | 351,54 € |
| 250 | 3,30268 € | 825,67 € |
| 575 | 3,13442 € | 1.802,29 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

