
KN5C----R3IB-22 | |
|---|---|
DigiKey Part Number | 145-KN5C----R3IB-22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----R3IB-22 |
Description | CLAMPING STAR KNOB 1.570 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----R3IB-22 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.570" (39.88mm) |
Series | Height 1.130" (28.70mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,10400 € | 15,52 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,69520 € | 67,38 € |
| 50 | 2,54940 € | 127,47 € |
| 100 | 2,41900 € | 241,90 € |
| 350 | 2,21697 € | 775,94 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

