5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN5C----R2IB-22

DigiKey Part Number
145-KN5C----R2IB-22-ND
Manufacturer
Manufacturer Product Number
KN5C----R2IB-22
Description
CLAMPING STAR KNOB 1.310 IN DIAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN5C----R2IB-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
5/16"-18
Manufacturer
Essentra Components
Diameter
1.310" (33.27mm)
Series
Height
1.050" (26.67mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Polypropylene
Style
Clamping
Color
Black
Type
5 Arm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
51,49600 €7,48 €
101,39900 €13,99 €
251,28680 €32,17 €
501,21240 €60,62 €
1001,14620 €114,62 €
3501,04371 €365,30 €
7000,99521 €696,65 €
1.0500,96923 €1.017,69 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €