
KN5C----F4---21 | |
|---|---|
DigiKey Part Number | 145-KN5C----F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----F4---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 1.720" (43.69mm) | |
Height | 0.850" (21.59mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,61200 € | 8,06 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,38880 € | 34,72 € |
| 50 | 1,30900 € | 65,45 € |
| 100 | 1,23780 € | 123,78 € |
| 250 | 1,15520 € | 288,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

