
KN5C----B7---22 | |
|---|---|
DigiKey Part Number | 145-KN5C----B7---22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----B7---22 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----B7---22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.880" (47.75mm) | |
Height | 1.740" (44.20mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,54200 € | 12,71 € |
| 10 | 2,38300 € | 23,83 € |
| 25 | 2,20000 € | 55,00 € |
| 50 | 2,07860 € | 103,93 € |
| 125 | 1,93768 € | 242,21 € |
| 250 | 1,84400 € | 461,00 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

