
KN5C----B2-L-21 | |
|---|---|
DigiKey Part Number | 145-KN5C----B2-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----B2-L-21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----B2-L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,78800 € | 8,94 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,54200 € | 38,55 € |
| 50 | 1,45420 € | 72,71 € |
| 100 | 1,37580 € | 137,58 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

