
KN5C----5SDXW21 | |
|---|---|
DigiKey Part Number | 145-KN5C----5SDXW21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----5SDXW21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----5SDXW21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 1.060" (26.92mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,47600 € | 7,38 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,26960 € | 31,74 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,13100 € | 113,10 € |
| 250 | 1,05488 € | 263,72 € |
| 500 | 1,00434 € | 502,17 € |
| 1.000 | 0,95909 € | 959,09 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

