
KN5C----5SA--21 | |
|---|---|
DigiKey Part Number | 145-KN5C----5SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----5SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----5SA--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.270" (57.66mm) | |
Height | 0.980" (24.89mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,49400 € | 7,47 € |
| 10 | 1,39800 € | 13,98 € |
| 25 | 1,28560 € | 32,14 € |
| 50 | 1,21140 € | 60,57 € |
| 100 | 1,14520 € | 114,52 € |
| 250 | 1,06816 € | 267,04 € |
| 500 | 1,01698 € | 508,49 € |
| 1.000 | 0,97116 € | 971,16 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

