
KN5C----5S3L-21 | |
|---|---|
DigiKey Part Number | 145-KN5C----5S3L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----5S3L-21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----5S3L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,81400 € | 9,07 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,56440 € | 39,11 € |
| 50 | 1,47560 € | 73,78 € |
| 100 | 1,39630 € | 139,63 € |
| 300 | 1,28730 € | 386,19 € |
| 600 | 1,22777 € | 736,66 € |
| 1.200 | 1,17442 € | 1.409,30 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

