
KN5C----5S3B-22 | |
|---|---|
DigiKey Part Number | 145-KN5C----5S3B-22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----5S3B-22 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----5S3B-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,02840 € | 25,71 € |
| 50 | 0,96800 € | 48,40 € |
| 100 | 0,91400 € | 91,40 € |
| 300 | 0,83987 € | 251,96 € |
| 600 | 0,79937 € | 479,62 € |
| 1.200 | 0,76311 € | 915,73 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

