
KN5C----5S3A-21 | |
|---|---|
DigiKey Part Number | 145-KN5C----5S3A-21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----5S3A-21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----5S3A-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 0.990" (25.15mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,96460 € | 48,23 € |
| 100 | 0,91070 € | 91,07 € |
| 350 | 0,82749 € | 289,62 € |
| 700 | 0,78811 € | 551,68 € |
| 1.050 | 0,76703 € | 805,38 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

