
KN5C----4P4--21 | |
|---|---|
DigiKey Part Number | 145-KN5C----4P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----4P4--21 |
Description | CLAMPING 4 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----4P4--21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 1.040" (26.42mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,35440 € | 33,86 € |
| 50 | 1,27680 € | 63,84 € |
| 100 | 1,20720 € | 120,72 € |
| 250 | 1,12656 € | 281,64 € |
| 500 | 1,07292 € | 536,46 € |
| 1.000 | 1,02487 € | 1.024,87 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

