
KN4X-5X-B3----- | |
|---|---|
DigiKey Part Number | 145-KN4X-5X-B3------ND |
Manufacturer | |
Manufacturer Product Number | KN4X-5X-B3----- |
Description | BALL KNOB 1.380 IN DIAMETER ACCE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4X-5X-B3----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 1.380" (35.05mm) | |
Height | 1.280" (32.51mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,41800 € | 7,09 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,14800 € | 57,40 € |
| 100 | 1,08490 € | 108,49 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

