
KN4C1750F6---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1750F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1750F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1750F6---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 2.364" (60.05mm) |
Series | Height 1.230" (31.24mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 5 | 3,08600 € | 15,43 € |
| 10 | 2,89800 € | 28,98 € |
| 25 | 2,67920 € | 66,98 € |
| 50 | 2,53420 € | 126,71 € |
| 225 | 2,26996 € | 510,74 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

