
KN4C1750F4---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1750F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1750F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1750F4---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.710" (43.43mm) |
Series | Height 0.860" (21.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,46400 € | 12,32 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,13240 € | 53,31 € |
| 50 | 2,01440 € | 100,72 € |
| 100 | 1,90920 € | 190,92 € |
| 450 | 1,71727 € | 772,77 € |
| 900 | 1,64312 € | 1.478,81 € |
| 1.350 | 1,60336 € | 2.164,54 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

