3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C17503P4--21

DigiKey Part Number
145-KN4C17503P4--21-ND
Manufacturer
Manufacturer Product Number
KN4C17503P4--21
Description
CLAMPING 3 ARM KNOB 1.750 IN DIA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C17503P4--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
1/4"-20
Diameter
1.740" (44.20mm)
Height
1.050" (26.67mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
52,03000 €10,15 €
101,90100 €19,01 €
251,75240 €43,81 €
501,65400 €82,70 €
1001,56590 €156,59 €
2501,46360 €365,90 €
8501,34831 €1.146,06 €
1.7001,29225 €2.196,82 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €