
KN4C1500T5---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1500T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1500T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1500T5---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.990" (50.55mm) | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49400 € | 12,47 € |
| 10 | 2,33900 € | 23,39 € |
| 25 | 2,15920 € | 53,98 € |
| 50 | 2,03980 € | 101,99 € |
| 100 | 1,93330 € | 193,33 € |
| 250 | 1,80936 € | 452,34 € |
| 850 | 1,66969 € | 1.419,24 € |
| 1.700 | 1,60177 € | 2.723,01 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

