Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Acrylonitrile Butadiene Styrene (ABS) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C1500K6--A21

DigiKey Part Number
145-KN4C1500K6--A21-ND
Manufacturer
Manufacturer Product Number
KN4C1500K6--A21
Description
PUSH PULL KNOB 1.000 IN DIAMETER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Acrylonitrile Butadiene Styrene (ABS) Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C1500K6--A21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
1/4"-20
Diameter
1.000" (25.40mm)
Height
0.500" (12.70mm)
Indicator
No Indicator
Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
51,80400 €9,02 €
101,69000 €16,90 €
251,55600 €38,90 €
501,46780 €73,39 €
1001,38890 €138,89 €
2501,29724 €324,31 €
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €