
KN4C15005S4--21 | |
|---|---|
DigiKey Part Number | 145-KN4C15005S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C15005S4--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C15005S4--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 2.250" (57.15mm) |
Series | Height 0.610" (15.49mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,82120 € | 82,12 € |
| 400 | 0,73830 € | 295,32 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

