
KN4C15005S3--21 | |
|---|---|
DigiKey Part Number | 145-KN4C15005S3--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C15005S3--21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C15005S3--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 1.250" (31.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,49600 € | 7,48 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,28680 € | 32,17 € |
| 50 | 1,21240 € | 60,62 € |
| 225 | 1,07751 € | 242,44 € |
| 450 | 1,02551 € | 461,48 € |
| 675 | 0,99761 € | 673,39 € |
| 1.125 | 0,96497 € | 1.085,59 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

