
KN4C12504S2-S21 | |
|---|---|
DigiKey Part Number | 145-KN4C12504S2-S21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C12504S2-S21 |
Description | CLAMPING 4 ARM KNOB 1.400 IN DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C12504S2-S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.400" (35.56mm) | |
Height | 0.640" (16.26mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 3,85200 € | 19,26 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,35280 € | 83,82 € |
| 50 | 3,17480 € | 158,74 € |
| 100 | 3,01540 € | 301,54 € |
| 250 | 2,83008 € | 707,52 € |
| 500 | 2,70670 € | 1.353,35 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

