
KN4C1000T1---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1000T1---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1000T1---21 |
Description | CLAMPING T HANDLE KNOB 1.120 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1000T1---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.160" (29.46mm) |
Series | Height 0.930" (23.62mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,82120 € | 82,12 € |
| 250 | 0,76436 € | 191,09 € |
| 500 | 0,72662 € | 363,31 € |
| 1.000 | 0,69282 € | 692,82 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

