
KN4C1000F6---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1000F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1000F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1000F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 2.360" (59.94mm) | |
Height | 1.210" (30.73mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 5 | 2,95800 € | 14,79 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,56720 € | 64,18 € |
| 50 | 2,42780 € | 121,39 € |
| 100 | 2,30280 € | 230,28 € |
| 250 | 2,15768 € | 539,42 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

