
KN4C1000F4---21 | |
|---|---|
DigiKey Part Number | 145-KN4C1000F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C1000F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C1000F4---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.710" (43.43mm) |
Series | Height 0.860" (21.84mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,29400 € | 11,47 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 1,98520 € | 49,63 € |
| 50 | 1,87520 € | 93,76 € |
| 100 | 1,77650 € | 177,65 € |
| 250 | 1,66196 € | 415,49 € |
| 500 | 1,58572 € | 792,86 € |
| 1.000 | 1,51742 € | 1.517,42 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

