
KN4C10005S2--21 | |
|---|---|
DigiKey Part Number | 145-KN4C10005S2--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C10005S2--21 |
Description | CLAMPING STAR KNOB 1.380 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C10005S2--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.330" (33.78mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,96460 € | 48,23 € |
| 100 | 0,91070 € | 91,07 € |
| 400 | 0,81955 € | 327,82 € |
| 800 | 0,78101 € | 624,81 € |
| 1.200 | 0,76037 € | 912,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

