
KN4C10003P4--21 | |
|---|---|
DigiKey Part Number | 145-KN4C10003P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C10003P4--21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C10003P4--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.740" (44.20mm) |
Series | Height 1.050" (26.67mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,41800 € | 7,09 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,14800 € | 57,40 € |
| 100 | 1,08490 € | 108,49 € |
| 250 | 1,01172 € | 252,93 € |
| 500 | 0,96308 € | 481,54 € |
| 1.000 | 0,91948 € | 919,48 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

