
KN4C10003P1--2R | |
|---|---|
DigiKey Part Number | 145-KN4C10003P1--2R-ND |
Manufacturer | |
Manufacturer Product Number | KN4C10003P1--2R |
Description | CLAMPING 3 ARM KNOB 1.250 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C10003P1--2R Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.250" (31.75mm) |
Series | Height 0.940" (23.88mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,43600 € | 7,18 € |
| 10 | 1,34400 € | 13,44 € |
| 25 | 1,23560 € | 30,89 € |
| 50 | 1,16420 € | 58,21 € |
| 100 | 1,10030 € | 110,03 € |
| 250 | 1,02612 € | 256,53 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

