
KN4C0750T5---21 | |
|---|---|
DigiKey Part Number | 145-KN4C0750T5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0750T5---21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0750T5---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.060" (26.92mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,36200 € | 11,81 € |
| 10 | 2,21400 € | 22,14 € |
| 25 | 2,04360 € | 51,09 € |
| 50 | 1,93020 € | 96,51 € |
| 100 | 1,82890 € | 182,89 € |
| 250 | 1,71104 € | 427,76 € |
| 500 | 1,63268 € | 816,34 € |
| 1.000 | 1,56247 € | 1.562,47 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

