5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C0750R3--S21

DigiKey Part Number
145-KN4C0750R3--S21-ND
Manufacturer
Manufacturer Product Number
KN4C0750R3--S21
Description
CLAMPING STAR KNOB 1.570 IN DIAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C0750R3--S21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
1/4"-20
Manufacturer
Essentra Components
Diameter
1.580" (40.13mm)
Series
Height
1.080" (27.43mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Polypropylene
Style
Clamping
Color
Black
Type
5 Arm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
52,05200 €10,26 €
101,92200 €19,22 €
251,77200 €44,30 €
501,67240 €83,62 €
1001,58360 €158,36 €
3501,44609 €506,13 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €