
KN4C0750K6--N21 | |
|---|---|
DigiKey Part Number | 145-KN4C0750K6--N21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0750K6--N21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0750K6--N21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.480" (12.19mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,47400 € | 36,85 € |
| 50 | 1,38980 € | 69,49 € |
| 100 | 1,31470 € | 131,47 € |
| 250 | 1,22736 € | 306,84 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

