
KN4C0750F6---21 | |
|---|---|
DigiKey Part Number | 145-KN4C0750F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0750F6---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0750F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 2.364" (60.05mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,27400 € | 11,37 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,96800 € | 49,20 € |
| 50 | 1,85840 € | 92,92 € |
| 100 | 1,76030 € | 176,03 € |
| 250 | 1,64648 € | 411,62 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

