
KN4C0625K6--A21 | |
|---|---|
DigiKey Part Number | 145-KN4C0625K6--A21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0625K6--A21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0625K6--A21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,02071 € | 1.326,92 € |
| Unit Price without VAT: | 1,02071 € |
|---|---|
| Unit Price with VAT: | 1,21464 € |

