
KN4C0625F2---21 | |
|---|---|
DigiKey Part Number | 145-KN4C0625F2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0625F2---21 |
Description | CLAMPING FLUTED KNOB 1.375 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0625F2---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.360" (34.54mm) |
Series | Height 0.530" (13.46mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65800 € | 8,29 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,43000 € | 35,75 € |
| 50 | 1,34880 € | 67,44 € |
| 100 | 1,27630 € | 127,63 € |
| 250 | 1,19216 € | 298,04 € |
| 650 | 1,12560 € | 731,64 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

