
KN4C0500T1---21 | |
|---|---|
DigiKey Part Number | 145-KN4C0500T1---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0500T1---21 |
Description | CLAMPING T HANDLE KNOB 1.120 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0500T1---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.160" (29.46mm) |
Series | Height 0.930" (23.62mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92600 € | 4,63 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,79280 € | 19,82 € |
| 50 | 0,74580 € | 37,29 € |
| 100 | 0,70360 € | 70,36 € |
| 250 | 0,65468 € | 163,67 € |
| 500 | 0,62216 € | 311,08 € |
| 1.000 | 0,59306 € | 593,06 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

